Carling Technologies, Rocker Switch Lens, Laser Etched Actuator, For Use With L Series Sealed Rocker Switches, White

RS Stock No.: 913-2020Brand: Carling TechnologiesManufacturers Part No.: LL3AA5H-1EK
brand-logo
View all in Rocker Switch Actuators

Technical Document

Specifications

Accessory Type

Laser Etched Actuator

For Use With

L Series Sealed Rocker Switches

Lens Colour

White

Lens Shape/Symbol

Windscreen Demist (Symbol)

Actuator Colour

Black

PRICED TO CLEAR

Yes

Country of Origin

Mexico

Product details

L Series Rocker Switch Accessories

Actuators

Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.

Accessories

A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.

Typical Applications

Construction machinery
Agricultural equipment
On-highway transportation equipment

Features

IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermos-shock, moisture and salt spray resistant

Carling Technologies® Rocker Switches

€ 0.79

€ 0.79 Each (Exc. Vat)

€ 0.98

€ 0.98 Each (inc. VAT)

Carling Technologies, Rocker Switch Lens, Laser Etched Actuator, For Use With L Series Sealed Rocker Switches, White

€ 0.79

€ 0.79 Each (Exc. Vat)

€ 0.98

€ 0.98 Each (inc. VAT)

Carling Technologies, Rocker Switch Lens, Laser Etched Actuator, For Use With L Series Sealed Rocker Switches, White

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Laser Etched Actuator

For Use With

L Series Sealed Rocker Switches

Lens Colour

White

Lens Shape/Symbol

Windscreen Demist (Symbol)

Actuator Colour

Black

PRICED TO CLEAR

Yes

Country of Origin

Mexico

Product details

L Series Rocker Switch Accessories

Actuators

Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.

Accessories

A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.

Typical Applications

Construction machinery
Agricultural equipment
On-highway transportation equipment

Features

IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermos-shock, moisture and salt spray resistant

Carling Technologies® Rocker Switches