Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc

RS tootekood: 278-0083Bränd: Carlo GavazziTootja Part nr.: CA12CLC08BPM1RT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP68

Length

80mm

Mounting Type

Non-Flush

Maximum dc Voltage

40V

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Maximum Switching Frequency

15Hz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

15 Hz

Series

CA12CLC

Päritoluriik

Lithuania

Lao andmed ajutiselt ei ole saadaval.

€ 115,00

€ 115,00 tk (ilma käibemaksuta)

€ 140,30

€ 140,30 tk (koos käibemaksuga)

Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc

€ 115,00

€ 115,00 tk (ilma käibemaksuta)

€ 140,30

€ 140,30 tk (koos käibemaksuga)

Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP68

Length

80mm

Mounting Type

Non-Flush

Maximum dc Voltage

40V

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Maximum Switching Frequency

15Hz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

15 Hz

Series

CA12CLC

Päritoluriik

Lithuania