Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32 V dc Control

RS tootekood: 857-3534Bränd: Carlo GavazziTootja Part nr.: RA2425-D06L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

265 V ac

Minimum Load Voltage

180 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

3 → 32 V dc

Minimum Load Current

2 A

Terminal Type

Screw

Maximum Turn On Time

1 s

Load Voltage Range

180 → 265V ac

Dimensions

44.5 x 57.8 x 24.5mm

Height

24.5mm

Off State Leakage Current

<1 mA

Length

44.5mm

Operating Temperature Range

-20 → +70°C

Depth

57.8mm

Päritoluriik

Malta

Toote üksikasjad

Carlo Gavazzi RA2 & RA4 Series Zero Switching

Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability

Zero Voltage Relays

Lao andmed ajutiselt ei ole saadaval.

€ 90,00

€ 90,00 tk (ilma käibemaksuta)

€ 111,60

€ 111,60 tk (koos käibemaksuga)

Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32 V dc Control

€ 90,00

€ 90,00 tk (ilma käibemaksuta)

€ 111,60

€ 111,60 tk (koos käibemaksuga)

Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32 V dc Control
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 90,00
5 - 9€ 87,00
10+€ 83,50

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

265 V ac

Minimum Load Voltage

180 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

3 → 32 V dc

Minimum Load Current

2 A

Terminal Type

Screw

Maximum Turn On Time

1 s

Load Voltage Range

180 → 265V ac

Dimensions

44.5 x 57.8 x 24.5mm

Height

24.5mm

Off State Leakage Current

<1 mA

Length

44.5mm

Operating Temperature Range

-20 → +70°C

Depth

57.8mm

Päritoluriik

Malta

Toote üksikasjad

Carlo Gavazzi RA2 & RA4 Series Zero Switching

Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability

Zero Voltage Relays