Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Carlo GavazziMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
42 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero
Control Voltage Range
3 → 32 V dc
Minimum Load Current
250 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Varistor
Relay Type
Solid State Relay
Maximum Turn On Time
1 s
Series
RA 48
Load Voltage Range
42 → 530V ac
Dimensions
44.5 x 57.8 x 24.5mm
Height
24.5mm
Off State Leakage Current
3 mA
Length
44.5mm
Operating Temperature Range
-20 → +70°C
Special Features
AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology
Minimum Operating Temperature
-20°C
Capacitance
8pF
Maximum Operating Temperature
+70°C
Depth
57.8mm
Päritoluriik
Malta
Toote üksikasjad
Carlo Gavazzi RA2 & RA4 Series Zero Switching
Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability
Zero Voltage Relays
€ 121,00
€ 121,00 tk (ilma käibemaksuta)
€ 150,04
€ 150,04 tk (koos käibemaksuga)
1
€ 121,00
€ 121,00 tk (ilma käibemaksuta)
€ 150,04
€ 150,04 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 121,00 |
5 - 9 | € 116,00 |
10+ | € 111,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Carlo GavazziMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
42 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero
Control Voltage Range
3 → 32 V dc
Minimum Load Current
250 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Varistor
Relay Type
Solid State Relay
Maximum Turn On Time
1 s
Series
RA 48
Load Voltage Range
42 → 530V ac
Dimensions
44.5 x 57.8 x 24.5mm
Height
24.5mm
Off State Leakage Current
3 mA
Length
44.5mm
Operating Temperature Range
-20 → +70°C
Special Features
AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology
Minimum Operating Temperature
-20°C
Capacitance
8pF
Maximum Operating Temperature
+70°C
Depth
57.8mm
Päritoluriik
Malta
Toote üksikasjad
Carlo Gavazzi RA2 & RA4 Series Zero Switching
Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability