Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32 V dc Control

RS tootekood: 857-7236Bränd: Carlo GavazziTootja Part nr.: RS1A23D25Distrelec Article No.: 30411213
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

265 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Contact Configuration

SPST

Terminal Type

Screw

Load Voltage Range

42 → 265V ac

Maximum Turn On Time

1 s

Dimensions

44.8 x 58.2 x 28.8mm

Depth

58.2mm

Height

28.8mm

Off State Leakage Current

<3 mA

Length

44.8mm

Operating Temperature Range

-40 → +80°C

Päritoluriik

China

Toote üksikasjad

Carlo Gavazzi Zero-Switching Solid State Relay

Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants

Zero Voltage Relays

Lao andmed ajutiselt ei ole saadaval.

€ 54,00

€ 54,00 tk (ilma käibemaksuta)

€ 66,96

€ 66,96 tk (koos käibemaksuga)

Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32 V dc Control

€ 54,00

€ 54,00 tk (ilma käibemaksuta)

€ 66,96

€ 66,96 tk (koos käibemaksuga)

Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32 V dc Control
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 54,00
5 - 9€ 51,50
10+€ 49,20

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

265 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Contact Configuration

SPST

Terminal Type

Screw

Load Voltage Range

42 → 265V ac

Maximum Turn On Time

1 s

Dimensions

44.8 x 58.2 x 28.8mm

Depth

58.2mm

Height

28.8mm

Off State Leakage Current

<3 mA

Length

44.8mm

Operating Temperature Range

-40 → +80°C

Päritoluriik

China

Toote üksikasjad

Carlo Gavazzi Zero-Switching Solid State Relay

Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants

Zero Voltage Relays