Carroll & Meynell Single Phase 1.5kVA Site Transformer, 230V ac Primary, 230V Secondary

RS Stock No.: 812-9584Brand: Carroll & MeynellManufacturers Part No.: CM1500/230/EURO
brand-logo
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V

Power Rating

1.5kVA

Number of Phases

1

Series

CM

Plug Type

SCHUKO

Socket Type

Schuko

Weight

11kg

Length

170mm

Width

180mm

Depth

225mm

Dimensions

170 x 180 x 225mm

Mounting Type

Floor Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Carroll and Meynell European Isolation Transformers

SHUKO ISO transformers are manufactured to BSEN 61558
They offer thermal overload protection and ingress protection to IP44
Output to 16A SHUKO sockets and 2 metre input mains lead with Euro Shuko Plug

Stock information temporarily unavailable.

€ 450.00

€ 450.00 Each (Exc. Vat)

€ 549.00

€ 549.00 Each (inc. VAT)

Carroll & Meynell Single Phase 1.5kVA Site Transformer, 230V ac Primary, 230V Secondary

€ 450.00

€ 450.00 Each (Exc. Vat)

€ 549.00

€ 549.00 Each (inc. VAT)

Carroll & Meynell Single Phase 1.5kVA Site Transformer, 230V ac Primary, 230V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V

Power Rating

1.5kVA

Number of Phases

1

Series

CM

Plug Type

SCHUKO

Socket Type

Schuko

Weight

11kg

Length

170mm

Width

180mm

Depth

225mm

Dimensions

170 x 180 x 225mm

Mounting Type

Floor Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Carroll and Meynell European Isolation Transformers

SHUKO ISO transformers are manufactured to BSEN 61558
They offer thermal overload protection and ingress protection to IP44
Output to 16A SHUKO sockets and 2 metre input mains lead with Euro Shuko Plug