Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Carroll & Meynell Single Phase 5kVA Site Transformer, 400V ac Primary, ±55V ac Secondary

RS tootekood: 436-8984Bränd: Carroll & MeynellTootja Part nr.: CM5000/FM0/400
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Primary Voltage Rating

400V ac

Secondary Voltage Rating

±55V ac

Power Rating

5kVA

Number of Phases

1

Series

CM5000/FM0/400

Plug Type

Hard Wire L1-L2-E

Weight

50kg

Length

420mm

Width

350mm

Depth

260mm

Dimensions

600 x 525 x 400mm

Mounting Type

Wall Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Päritoluriik

United Kingdom

Toote üksikasjad

Single Phase 400Vac Input, 110Vac Output, Central Distribution Transformer

High quality floor mounting isolating transformers designed to ensure safe electrical distribution of 110 Volt circuits around for power tools etc in industrial/garage and other fixed installations.

Lao andmed ajutiselt ei ole saadaval.

€ 1 455,00

€ 1 455,00 tk (ilma käibemaksuta)

€ 1 775,10

€ 1 775,10 tk (koos käibemaksuga)

Carroll & Meynell Single Phase 5kVA Site Transformer, 400V ac Primary, ±55V ac Secondary

€ 1 455,00

€ 1 455,00 tk (ilma käibemaksuta)

€ 1 775,10

€ 1 775,10 tk (koos käibemaksuga)

Carroll & Meynell Single Phase 5kVA Site Transformer, 400V ac Primary, ±55V ac Secondary
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Primary Voltage Rating

400V ac

Secondary Voltage Rating

±55V ac

Power Rating

5kVA

Number of Phases

1

Series

CM5000/FM0/400

Plug Type

Hard Wire L1-L2-E

Weight

50kg

Length

420mm

Width

350mm

Depth

260mm

Dimensions

600 x 525 x 400mm

Mounting Type

Wall Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Päritoluriik

United Kingdom

Toote üksikasjad

Single Phase 400Vac Input, 110Vac Output, Central Distribution Transformer

High quality floor mounting isolating transformers designed to ensure safe electrical distribution of 110 Volt circuits around for power tools etc in industrial/garage and other fixed installations.