Castle GA607 Sound Level Calibrator, ±0.3 dB Accuracy, 104 dB, 94 dB Output, 1/2in Microphone

RS Stock No.: 479-2034Brand: CastleManufacturers Part No.: GA607
brand-logo
View all in Sound Level Calibrators

Technical Document

Specifications

Brand

Castle

Sound Output

104 dB, 94 dB

Frequency

1kHz

Accuracy

±0.3 dB

Microphone Size

1/2in

Battery Life

70 h

Battery Type

CR2032

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

GA 607

Weight

230g

Country of Origin

United Kingdom

Product details

GA607

Class 1 sound level meter calibrator
Produces 94dB and 104dB at 1kHz
Designed for use on most of our sound level meters with 1/2 in. microphones
Suitable for all Castle sound level meters and exposure meters

€ 505.00

€ 505.00 Each (Exc. Vat)

€ 626.20

€ 626.20 Each (inc. VAT)

Castle GA607 Sound Level Calibrator, ±0.3 dB Accuracy, 104 dB, 94 dB Output, 1/2in Microphone

€ 505.00

€ 505.00 Each (Exc. Vat)

€ 626.20

€ 626.20 Each (inc. VAT)

Castle GA607 Sound Level Calibrator, ±0.3 dB Accuracy, 104 dB, 94 dB Output, 1/2in Microphone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Castle

Sound Output

104 dB, 94 dB

Frequency

1kHz

Accuracy

±0.3 dB

Microphone Size

1/2in

Battery Life

70 h

Battery Type

CR2032

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

GA 607

Weight

230g

Country of Origin

United Kingdom

Product details

GA607

Class 1 sound level meter calibrator
Produces 94dB and 104dB at 1kHz
Designed for use on most of our sound level meters with 1/2 in. microphones
Suitable for all Castle sound level meters and exposure meters