Cavotec Actuator/Sensor Cable, 12 Cores, 1.5 mm², Screened, Grey PVC Sheath
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CavotecNumber of Cores
12
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Screened
Sheath Colour
Grey
Outer Diameter
12.9mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
7.5 x D
Conductor Material
Copper
Voltage Rating
500 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+70°C
Insulation material
PVC
Minimum Operating Temperature
+5°C
Oil Resistant
Yes
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CavotecNumber of Cores
12
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Screened
Sheath Colour
Grey
Outer Diameter
12.9mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
7.5 x D
Conductor Material
Copper
Voltage Rating
500 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+70°C
Insulation material
PVC
Minimum Operating Temperature
+5°C
Oil Resistant
Yes