Celduc PCB Mount Reed Relay, 5V dc Coil, SPDT, 100V dc Max, 200 Ω

RS Stock No.: 399-8203Brand: CelducManufacturers Part No.: D31 C2100
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Celduc

Contact Configuration

SPDT

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Coil Resistance

200 Ω

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

1.5ms

Life

1000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

3 VA

Operating Temperature Range

-40 → +85°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

You may be interested in

Price on Asking

Celduc PCB Mount Reed Relay, 5V dc Coil, SPDT, 100V dc Max, 200 Ω

Price on Asking

Celduc PCB Mount Reed Relay, 5V dc Coil, SPDT, 100V dc Max, 200 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Celduc

Contact Configuration

SPDT

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Coil Resistance

200 Ω

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

1.5ms

Life

1000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

3 VA

Operating Temperature Range

-40 → +85°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

You may be interested in