Celduc SGT 2G Series Solid State Relay, 25 A Load, DIN Rail Mount, 520 V ac Load, 255 V dc Control

RS tootekood: 173-7282Bränd: CelducTootja Part nr.: SGT8658502
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

24 V dc

Maximum Control Voltage

255 V dc

Switching Type

Zero Cross

Control Voltage Range

24 → 255 V dc

Range

cel3pac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Solid State Relay

Series

SGT 2G

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

89.8 x 105.5 x 98mm

Depth

105.5mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Height

98mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

89.8mm

Operating Temperature Range

-40 → +85°C

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 259,00

€ 259,00 tk (ilma käibemaksuta)

€ 315,98

€ 315,98 tk (koos käibemaksuga)

Celduc SGT 2G Series Solid State Relay, 25 A Load, DIN Rail Mount, 520 V ac Load, 255 V dc Control

€ 259,00

€ 259,00 tk (ilma käibemaksuta)

€ 315,98

€ 315,98 tk (koos käibemaksuga)

Celduc SGT 2G Series Solid State Relay, 25 A Load, DIN Rail Mount, 520 V ac Load, 255 V dc Control
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

24 V dc

Maximum Control Voltage

255 V dc

Switching Type

Zero Cross

Control Voltage Range

24 → 255 V dc

Range

cel3pac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Solid State Relay

Series

SGT 2G

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

89.8 x 105.5 x 98mm

Depth

105.5mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Height

98mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

89.8mm

Operating Temperature Range

-40 → +85°C

Päritoluriik

France