Celduc SO8 Series Solid State Relay, 25 A Load, Panel Mount, 275 V rms Load, 32 V Control

RS Stock No.: 499-0519Brand: CelducManufacturers Part No.: SO842074
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

275 V rms

Minimum Load Voltage

12 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

10ms

Series

SO8

Load Voltage Range

12 → 275V ac

Dimensions

58.5 x 45 x 30mm

Height

30mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Standards Met

CE, VDE, EAC, cURus

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO8 series

Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 49.10

€ 49.10 Each (Exc. Vat)

€ 60.88

€ 60.88 Each (inc. VAT)

Celduc SO8 Series Solid State Relay, 25 A Load, Panel Mount, 275 V rms Load, 32 V Control

€ 49.10

€ 49.10 Each (Exc. Vat)

€ 60.88

€ 60.88 Each (inc. VAT)

Celduc SO8 Series Solid State Relay, 25 A Load, Panel Mount, 275 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 49.10
5 - 9€ 46.40
10+€ 45.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

275 V rms

Minimum Load Voltage

12 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

10ms

Series

SO8

Load Voltage Range

12 → 275V ac

Dimensions

58.5 x 45 x 30mm

Height

30mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Standards Met

CE, VDE, EAC, cURus

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO8 series

Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more