Celduc SO8 Series Solid State Relay, 40 A Load, Panel Mount, 275 V rms Load, 265 V Control

RS tootekood: 499-0547Bränd: CelducTootja Part nr.: SO843970
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

275 V rms

Minimum Load Voltage

12 V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

265 V

Switching Type

Zero Cross

Control Voltage Range

20 → 265 V ac

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

30ms

Series

SO8

Load Voltage Range

12 → 275V ac

Dimensions

58.5 x 45 x 30mm

Height

30mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Depth

45mm

Päritoluriik

France

Toote üksikasjad

Single-phase solid state relays, SO8 series

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 58,50

€ 58,50 tk (ilma käibemaksuta)

€ 72,54

€ 72,54 tk (koos käibemaksuga)

Celduc SO8 Series Solid State Relay, 40 A Load, Panel Mount, 275 V rms Load, 265 V Control

€ 58,50

€ 58,50 tk (ilma käibemaksuta)

€ 72,54

€ 72,54 tk (koos käibemaksuga)

Celduc SO8 Series Solid State Relay, 40 A Load, Panel Mount, 275 V rms Load, 265 V Control
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 58,50
5 - 9€ 55,50
10+€ 54,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

275 V rms

Minimum Load Voltage

12 V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

265 V

Switching Type

Zero Cross

Control Voltage Range

20 → 265 V ac

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

30ms

Series

SO8

Load Voltage Range

12 → 275V ac

Dimensions

58.5 x 45 x 30mm

Height

30mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Depth

45mm

Päritoluriik

France

Toote üksikasjad

Single-phase solid state relays, SO8 series

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more