Hazardous Product

Celduc Cylindrical Cylindrical Magnet 10mm Hole Neodymium

RS Stock No.: 270-0060Brand: CelducManufacturers Part No.: UR102540
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Celduc

Magnet Type

Cylindrical

Width/Diameter

10mm

Thread Size

2.5mm

Thickness

4mm

Attachment Type

Hole

Material

Neodymium

Country of Origin

France

Stock information temporarily unavailable.

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 7.93

€ 7.93 Each (inc. VAT)

Celduc Cylindrical Cylindrical Magnet 10mm Hole Neodymium

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 7.93

€ 7.93 Each (inc. VAT)

Celduc Cylindrical Cylindrical Magnet 10mm Hole Neodymium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Celduc

Magnet Type

Cylindrical

Width/Diameter

10mm

Thread Size

2.5mm

Thickness

4mm

Attachment Type

Hole

Material

Neodymium

Country of Origin

France