Chauvin Arnoux B102 Current Clamp, AC Adapter, 400A ac AC Max, Current Output

RS Stock No.: 799-9005Brand: Chauvin ArnouxManufacturers Part No.: P01120083
brand-logo
View all in Current Clamps

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

400A ac

Best Accuracy

≤ 0.35 %

Maximum Conductor Size

115mm

Safety Category

CAT III 600 V, CAT IV 300V

Output Type

Current

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Model Number p

B102

Maximum Operating Temperature

+55°C

Model Number (p)

B102

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Country of Origin

France

Product details

B102 Leakage Current Clamp

The B102 current clamp is designed for measuring leakage current diverted towards the earth. It enables the fault to be located or anticipated without disconnecting the equipment linked. The current clamp is specially designed to detect low fault currents on power circuits.

The measurements can be made on any type of installation: single-phase, 3 or 4 wire threephase, balanced or not, with the neutral grounded earth or impedant
Differential or leakage current, from 500 μA
Current up to 400 A max
2 measurement ranges: 4 A AC / 400 A AC
Bandwidth: 48 Hz to 1000 Hz
Output: 1.5 m cord with double insulation having male safety plugs 4mm in diameter

Stock information temporarily unavailable.

€ 1,241.00

€ 1,241.00 Each (Exc. Vat)

€ 1,514.02

€ 1,514.02 Each (inc. VAT)

Chauvin Arnoux B102 Current Clamp, AC Adapter, 400A ac AC Max, Current Output

€ 1,241.00

€ 1,241.00 Each (Exc. Vat)

€ 1,514.02

€ 1,514.02 Each (inc. VAT)

Chauvin Arnoux B102 Current Clamp, AC Adapter, 400A ac AC Max, Current Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

400A ac

Best Accuracy

≤ 0.35 %

Maximum Conductor Size

115mm

Safety Category

CAT III 600 V, CAT IV 300V

Output Type

Current

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Model Number p

B102

Maximum Operating Temperature

+55°C

Model Number (p)

B102

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Country of Origin

France

Product details

B102 Leakage Current Clamp

The B102 current clamp is designed for measuring leakage current diverted towards the earth. It enables the fault to be located or anticipated without disconnecting the equipment linked. The current clamp is specially designed to detect low fault currents on power circuits.

The measurements can be made on any type of installation: single-phase, 3 or 4 wire threephase, balanced or not, with the neutral grounded earth or impedant
Differential or leakage current, from 500 μA
Current up to 400 A max
2 measurement ranges: 4 A AC / 400 A AC
Bandwidth: 48 Hz to 1000 Hz
Output: 1.5 m cord with double insulation having male safety plugs 4mm in diameter