Chauvin Arnoux PAC 27 Current Clamp, 1400A dc DC Max, AC/DC Adapter, 1000A ac AC Max - RS Calibrated

RS tootekood: 189-4673Bränd: Chauvin ArnouxTootja Part nr.: P01120127
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Adapter Type

AC/DC

Maximum DC Current

1400A dc

Maximum ac Current

1000A ac

Best Accuracy

1.5 %

Maximum Conductor Size

39mm

Calibrated

RSCAL

Safety Category

CAT III 600V, CAT IV 300V

Connector Type

Isolated Male BNC Plug

Maximum Bandwidth

30kHz

Battery Type

9 V

Battery Life

50 h

Cable Length Extended

2m

Model Number p

PAC 27

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Bandwidth

DC → 30kHz

Safety Category Voltage

300 V, 600V

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 685,00

€ 685,00 tk (ilma käibemaksuta)

€ 849,40

€ 849,40 tk (koos käibemaksuga)

Chauvin Arnoux PAC 27 Current Clamp, 1400A dc DC Max, AC/DC Adapter, 1000A ac AC Max - RS Calibrated

Kalibreeringu tüüp

€ 685,00

€ 685,00 tk (ilma käibemaksuta)

€ 849,40

€ 849,40 tk (koos käibemaksuga)

Chauvin Arnoux PAC 27 Current Clamp, 1400A dc DC Max, AC/DC Adapter, 1000A ac AC Max - RS Calibrated
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Adapter Type

AC/DC

Maximum DC Current

1400A dc

Maximum ac Current

1000A ac

Best Accuracy

1.5 %

Maximum Conductor Size

39mm

Calibrated

RSCAL

Safety Category

CAT III 600V, CAT IV 300V

Connector Type

Isolated Male BNC Plug

Maximum Bandwidth

30kHz

Battery Type

9 V

Battery Life

50 h

Cable Length Extended

2m

Model Number p

PAC 27

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Bandwidth

DC → 30kHz

Safety Category Voltage

300 V, 600V

Päritoluriik

France