Chauvin Arnoux F13N Clamp Meter, Max Current 700A ac CAT III 600 V, CAT IV 300 V

RS tootekood: 757-548Bränd: Chauvin ArnouxTootja Part nr.: P01120753C
brand-logo
Kuva kõik kategoorias Clamp Meters

Tehnilised dokumendid

Spetsifikatsioonid:

Absolute Maximum AC Current Measurement

700A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F13N

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2.5 %

Best AC Voltage Accuracy

±1.5 %

True RMS

Yes

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

50 x 5mm

Width

97mm

Dimensions

254 x 97 x 46mm

Minimum Operating Temperature

0°C

Height

46mm

AC Voltage Measurement Resolution

100mV ac

Battery Life

n h

Weight

600g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Power Source

Battery

Length

254mm

DC Voltage Measurement Resolution

100mV dc

Maximum Conductor Size

42mm

Maximum Operating Temperature

+50°C

Toote üksikasjad

F13 True rms Clamp Multimeter

Supplied with

Carry case, test lead, 9V alkaline PP3 battery, operator’s manual.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Chauvin Arnoux F13N Clamp Meter, Max Current 700A ac CAT III 600 V, CAT IV 300 V

P.O.A.

Chauvin Arnoux F13N Clamp Meter, Max Current 700A ac CAT III 600 V, CAT IV 300 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Absolute Maximum AC Current Measurement

700A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F13N

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2.5 %

Best AC Voltage Accuracy

±1.5 %

True RMS

Yes

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

50 x 5mm

Width

97mm

Dimensions

254 x 97 x 46mm

Minimum Operating Temperature

0°C

Height

46mm

AC Voltage Measurement Resolution

100mV ac

Battery Life

n h

Weight

600g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Power Source

Battery

Length

254mm

DC Voltage Measurement Resolution

100mV dc

Maximum Conductor Size

42mm

Maximum Operating Temperature

+50°C

Toote üksikasjad

F13 True rms Clamp Multimeter

Supplied with

Carry case, test lead, 9V alkaline PP3 battery, operator’s manual.

Teid võib huvitada