Chauvin Arnoux PEL 115 Power & Energy Data Logger, Ethernet, IRD Server, USB, Wifi, 4V / 4I Input Channel(s)

RS tootekood: 142-516Bränd: Chauvin ArnouxTootja Part nr.: P01157169
brand-logo
Kuva kõik kategoorias Data Loggers

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Input Channels

4V / 4I

Model Number

PEL 115

Sensor Type

Current, Voltage Sensors

Interface Type

Ethernet, IRD Server, USB, Wifi

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V

Power Source

Battery and Self-powered by Phase

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

10 000A

For Use With

PEL115

Current Measurement Resolution

1 mA

Best Current Measurement Accuracy

± 0,3%

Model Number p

PEL115

Includes

A PEL 115 is delivered with 1 bag for the accessories, 5 x IP67 voltage cables, 5 lockable crocodile clips, 1 set of inserts/rings, 1 SD card, 1 SD Card-USB adapter, 1 USB cable, PEL TRANSFER PC software & User’s Manual downloadable from our website, 1 Quick Start Guide.

Battery Type

Rechargeable NiMH battery

Dimensions

245 x 270 x 180mm

Number Of Readings Per Channel

5 readings / s

Best Voltage Measurement Accuracy

± 0.2% R ± 0.2 V

Alarm

Yes

Päritoluriik

France

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 3 514,80

€ 3 514,80 tk (ilma käibemaksuta)

€ 4 358,35

€ 4 358,35 tk (koos käibemaksuga)

Chauvin Arnoux PEL 115 Power & Energy Data Logger, Ethernet, IRD Server, USB, Wifi, 4V / 4I Input Channel(s)

€ 3 514,80

€ 3 514,80 tk (ilma käibemaksuta)

€ 4 358,35

€ 4 358,35 tk (koos käibemaksuga)

Chauvin Arnoux PEL 115 Power & Energy Data Logger, Ethernet, IRD Server, USB, Wifi, 4V / 4I Input Channel(s)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Input Channels

4V / 4I

Model Number

PEL 115

Sensor Type

Current, Voltage Sensors

Interface Type

Ethernet, IRD Server, USB, Wifi

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V

Power Source

Battery and Self-powered by Phase

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

10 000A

For Use With

PEL115

Current Measurement Resolution

1 mA

Best Current Measurement Accuracy

± 0,3%

Model Number p

PEL115

Includes

A PEL 115 is delivered with 1 bag for the accessories, 5 x IP67 voltage cables, 5 lockable crocodile clips, 1 set of inserts/rings, 1 SD card, 1 SD Card-USB adapter, 1 USB cable, PEL TRANSFER PC software & User’s Manual downloadable from our website, 1 Quick Start Guide.

Battery Type

Rechargeable NiMH battery

Dimensions

245 x 270 x 180mm

Number Of Readings Per Channel

5 readings / s

Best Voltage Measurement Accuracy

± 0.2% R ± 0.2 V

Alarm

Yes

Päritoluriik

France

Teid võib huvitada