Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chauvin Arnoux CA 8335 Power Quality Analyser, 6500A Max, 1000V Max

RS tootekood: 549-722Bränd: Chauvin ArnouxTootja Part nr.: P01160577
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Absolute Maximum Current Measurement

6500A

Maximum Voltage

1000V

Display Type

LCD

Measurement Type

Current, Energy, Frequency, Harmonics, Inrush Current, Power Factor, Voltage

Interface Type

RS232, USB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

CA 8335

Dimensions

24 x 180 x 55mm

Weight

1.9kg

Height

55mm

Width

180mm

Length

24mm

Maximum Frequency

69Hz

Minimum Frequency

40 Hz

Päritoluriik

France

Toote üksikasjad

CA8335 QualiSTAR three-phase energy network analyser

Supplied with

1 bag no. 22, 1 USB cable, 1 power charger, 1 mains lead, 5 voltage leads (length = 3 m) with 4-mm banana plugs, 5 crocodile clips, 1 12-colour identification set for leads and inputs, 1 protective screen film, 1 safety plug, multilingual user guide, 1 PC data recovery software program.

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Chauvin Arnoux CA 8335 Power Quality Analyser, 6500A Max, 1000V Max

P.O.A.

Chauvin Arnoux CA 8335 Power Quality Analyser, 6500A Max, 1000V Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Absolute Maximum Current Measurement

6500A

Maximum Voltage

1000V

Display Type

LCD

Measurement Type

Current, Energy, Frequency, Harmonics, Inrush Current, Power Factor, Voltage

Interface Type

RS232, USB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

CA 8335

Dimensions

24 x 180 x 55mm

Weight

1.9kg

Height

55mm

Width

180mm

Length

24mm

Maximum Frequency

69Hz

Minimum Frequency

40 Hz

Päritoluriik

France

Toote üksikasjad

CA8335 QualiSTAR three-phase energy network analyser

Supplied with

1 bag no. 22, 1 USB cable, 1 power charger, 1 mains lead, 5 voltage leads (length = 3 m) with 4-mm banana plugs, 5 crocodile clips, 1 12-colour identification set for leads and inputs, 1 protective screen film, 1 safety plug, multilingual user guide, 1 PC data recovery software program.

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV