Chauvin Arnoux C.A 822 Rotary Vane Anemometer, 30m/s Max, Measures Air Velocity, Temperature

RS Stock No.: 471-3299Brand: Chauvin ArnouxManufacturers Part No.: P01173102
brand-logo
View all in Anemometers

Technical Document

Specifications

Model Number p

C.A 822

Measurement Parameters

Air Velocity, Temperature

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.01m/s

Probe Type

Rotary Vane

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±1 °C

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Dimensions

173 x 60.5 x 40mm

Weight

330g

Height

40mm

Width

60.5mm

Length

173mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

CA 822 Thermo-anemometer

Portable thermo-anemometer designed primarily to measure air speed and temperature in buildings, at ventilation ducts or air conditioning grid vents.
Dual display.
Maximum, average, minimum temperature values.
Selectable measurement units:
-Temperature: °C or °F
-Speed: m/s, km/h, knots, ft/min, mph
Backlit display.
Rugged shockproof case.

Stock information temporarily unavailable.

€ 408.00

€ 408.00 Each (Exc. Vat)

€ 497.76

€ 497.76 Each (inc. VAT)

Chauvin Arnoux C.A 822 Rotary Vane Anemometer, 30m/s Max, Measures Air Velocity, Temperature

€ 408.00

€ 408.00 Each (Exc. Vat)

€ 497.76

€ 497.76 Each (inc. VAT)

Chauvin Arnoux C.A 822 Rotary Vane Anemometer, 30m/s Max, Measures Air Velocity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

C.A 822

Measurement Parameters

Air Velocity, Temperature

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.01m/s

Probe Type

Rotary Vane

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±1 °C

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Dimensions

173 x 60.5 x 40mm

Weight

330g

Height

40mm

Width

60.5mm

Length

173mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

CA 822 Thermo-anemometer

Portable thermo-anemometer designed primarily to measure air speed and temperature in buildings, at ventilation ducts or air conditioning grid vents.
Dual display.
Maximum, average, minimum temperature values.
Selectable measurement units:
-Temperature: °C or °F
-Speed: m/s, km/h, knots, ft/min, mph
Backlit display.
Rugged shockproof case.