Technical Document
Specifications
Brand
Chauvin ArnouxModel Number p
C.A1224
Measurement Parameters
Air Velocity, Temperature
Maximum Air Velocity
35m/s
Probe Type
Vane
Power Source
Battery
Battery Type
9V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
France
You may be interested in
Chauvin Arnoux CA 1227 Vane Anemometer, 35m/s Max, Measures Air speed, Air Flow, TemperatureBrand: Chauvin Arnoux
€ 677.10Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Chauvin Arnoux C.A1224 Vane Anemometer, 35m/s Max, Measures Air Velocity, Temperature
1
Price on Asking
Chauvin Arnoux C.A1224 Vane Anemometer, 35m/s Max, Measures Air Velocity, Temperature
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Chauvin Arnoux CA 1227 Vane Anemometer, 35m/s Max, Measures Air speed, Air Flow, TemperatureBrand: Chauvin Arnoux
€ 677.10Each (Exc. Vat)
Technical Document
Specifications
Brand
Chauvin ArnouxModel Number p
C.A1224
Measurement Parameters
Air Velocity, Temperature
Maximum Air Velocity
35m/s
Probe Type
Vane
Power Source
Battery
Battery Type
9V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
France
You may be interested in
Chauvin Arnoux CA 1227 Vane Anemometer, 35m/s Max, Measures Air speed, Air Flow, TemperatureBrand: Chauvin Arnoux
€ 677.10Each (Exc. Vat)