Chauvin Arnoux CA 5277 Handheld Digital Multimeter, True RMS, 10A ac Max, 20A dc Max, 1000V ac Max

RS tootekood: 778-1062Bränd: Chauvin ArnouxTootja Part nr.: P01196777
brand-logo
Kuva kõik kategoorias Multimeters

Tehnilised dokumendid

Spetsifikatsioonid:

Multimeter Type

Handheld

Model Number p

CA 5277

Display Type

Digital

Model Number (p)

CA 5277

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+1200°C

Maximum Frequency

20kHz

DC Current Measurement Resolution

1µA dc

AC Current Measurement Resolution

1µA ac

AC Voltage Measurement Resolution

0.01mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 % + 2 °C

Best AC Voltage Accuracy

±1 % + 3 digits

Best Capacitance Measurement Accuracy

±1 % + 5 digits

Minimum Operating Temperature

-10°C

Height

190mm

Weight

400g

Best DC Current Accuracy

±0.8 % + 2 digits

Best AC Current Accuracy

±1 % + 3 digits

Width

90mm

Length

45mm

Dimensions

90 x 45 x 190mm

Best DC Voltage Accuracy

0.09% + 2 cts

Safety Category Voltage

CAT III 1000 V, CAT IV 600V

Battery Type

9 V, IEC 6LR61

Best Resistance Measurement Accuracy

±1 % + 2 Digits

Maximum Operating Temperature

+50°C

Päritoluriik

France

Toote üksikasjad

Chauvin Arnoux CA5277 True RMS Digital Multimeter

The comprehensive CA 5277 multimeter is equipped with all the functions needed for testing, maintenance and inspections
The CA 5277 digital Multimeter is particularly compact, making it very easy to handle.
The CA 5277 is a stand-alone portable digital Multimeter specially designed to combine all the functions for measurement of the following electrical quantities in a single instrument
The double 6000 count display is equipped with a 61 + 2-segment bargraph with dual-mode remnant effect
The bargraph has a central zeroAC Voltage measurement with low input impedance (voltage measurements for electrical and electrical engineering
applications)

Standards

CAT IV 600 V and CAT III 1000 V

Lao andmed ajutiselt ei ole saadaval.

€ 393,00

€ 393,00 tk (ilma käibemaksuta)

€ 487,32

€ 487,32 tk (koos käibemaksuga)

Chauvin Arnoux CA 5277 Handheld Digital Multimeter, True RMS, 10A ac Max, 20A dc Max, 1000V ac Max

Kalibreeringu tüüp

€ 393,00

€ 393,00 tk (ilma käibemaksuta)

€ 487,32

€ 487,32 tk (koos käibemaksuga)

Chauvin Arnoux CA 5277 Handheld Digital Multimeter, True RMS, 10A ac Max, 20A dc Max, 1000V ac Max
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Multimeter Type

Handheld

Model Number p

CA 5277

Display Type

Digital

Model Number (p)

CA 5277

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+1200°C

Maximum Frequency

20kHz

DC Current Measurement Resolution

1µA dc

AC Current Measurement Resolution

1µA ac

AC Voltage Measurement Resolution

0.01mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 % + 2 °C

Best AC Voltage Accuracy

±1 % + 3 digits

Best Capacitance Measurement Accuracy

±1 % + 5 digits

Minimum Operating Temperature

-10°C

Height

190mm

Weight

400g

Best DC Current Accuracy

±0.8 % + 2 digits

Best AC Current Accuracy

±1 % + 3 digits

Width

90mm

Length

45mm

Dimensions

90 x 45 x 190mm

Best DC Voltage Accuracy

0.09% + 2 cts

Safety Category Voltage

CAT III 1000 V, CAT IV 600V

Battery Type

9 V, IEC 6LR61

Best Resistance Measurement Accuracy

±1 % + 2 Digits

Maximum Operating Temperature

+50°C

Päritoluriik

France

Toote üksikasjad

Chauvin Arnoux CA5277 True RMS Digital Multimeter

The comprehensive CA 5277 multimeter is equipped with all the functions needed for testing, maintenance and inspections
The CA 5277 digital Multimeter is particularly compact, making it very easy to handle.
The CA 5277 is a stand-alone portable digital Multimeter specially designed to combine all the functions for measurement of the following electrical quantities in a single instrument
The double 6000 count display is equipped with a 61 + 2-segment bargraph with dual-mode remnant effect
The bargraph has a central zeroAC Voltage measurement with low input impedance (voltage measurements for electrical and electrical engineering
applications)

Standards

CAT IV 600 V and CAT III 1000 V