Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CHEMI-CONCapacitance
560µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Lead Pitch
5mm
Ripple Current
1840mArms
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Equivalent Series Resistance
88mΩ
Series
LXZ
Tolerance
±20%
Toote üksikasjad
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
€ 8,25
€ 1,65 tk (pakis 5) (ilma käibemaksuta)
€ 10,23
€ 2,046 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 8,25
€ 1,65 tk (pakis 5) (ilma käibemaksuta)
€ 10,23
€ 2,046 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 1,65 | € 8,25 |
50 - 245 | € 1,30 | € 6,50 |
250 - 495 | € 1,25 | € 6,25 |
500 - 995 | € 1,25 | € 6,25 |
1000+ | € 1,20 | € 6,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CHEMI-CONCapacitance
560µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Lead Pitch
5mm
Ripple Current
1840mArms
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Equivalent Series Resistance
88mΩ
Series
LXZ
Tolerance
±20%
Toote üksikasjad
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)