Technical Document
Specifications
Brand
ChemtronicsAdhesive Type
Conductive Adhesive
Trade Name
CW2400
Application
Thermal Management
Material Compatibility
Metal, Plastic
Product Form
Liquid
Package Type
Syringe
Package Size
14 g
Cure Time
24 h
Distrelec Product Id
18086712
Country of Origin
United States
Stock information temporarily unavailable.
€ 199.00
€ 199.00 Each (Exc. Vat)
€ 242.78
€ 242.78 Each (inc. VAT)
Chemtronics CW2400 Liquid Adhesive, 14 g
1
€ 199.00
€ 199.00 Each (Exc. Vat)
€ 242.78
€ 242.78 Each (inc. VAT)
Chemtronics CW2400 Liquid Adhesive, 14 g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 199.00 |
6 - 14 | € 191.00 |
15+ | € 180.00 |
Technical Document
Specifications
Brand
ChemtronicsAdhesive Type
Conductive Adhesive
Trade Name
CW2400
Application
Thermal Management
Material Compatibility
Metal, Plastic
Product Form
Liquid
Package Type
Syringe
Package Size
14 g
Cure Time
24 h
Distrelec Product Id
18086712
Country of Origin
United States