Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Grey
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Normal Keys
83
Päritoluriik
Czech Republic
Toote üksikasjad
Cherry Compact Keyboard with Trackball - G84-4420
The compact keyboard G84-4420 with convenient and precise trackball is ideal for limited space
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Grey
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Normal Keys
83
Päritoluriik
Czech Republic
Toote üksikasjad
Cherry Compact Keyboard with Trackball - G84-4420
The compact keyboard G84-4420 with convenient and precise trackball is ideal for limited space