Chin Nan Precision Electronics 50 Way General Purpose Rectangular Connector

RS Stock No.: 480-153Brand: Chin Nan Precision ElectronicsManufacturers Part No.: CC
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

50

Housing Material

PET

Length

69.5mm

Width

15mm

Depth

52.9mm

Dimensions

69.5 x 15 x 52.9mm

Product details

Screwdown Covers with Jackscrews

Only suitable for metal shell D connectors
Made from black UL94V-0 rated polyester

Supplied with

2 standard jack screws, 2 finger operated jack screws, steel internal cable clamp with side or top cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO PET D Sub Backshell, 50 Way, Strain Relief
€ 4.836Each (In a Pack of 10) (Exc. Vat)

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

Chin Nan Precision Electronics 50 Way General Purpose Rectangular Connector

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

Chin Nan Precision Electronics 50 Way General Purpose Rectangular Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO PET D Sub Backshell, 50 Way, Strain Relief
€ 4.836Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Number Of Contacts

50

Housing Material

PET

Length

69.5mm

Width

15mm

Depth

52.9mm

Dimensions

69.5 x 15 x 52.9mm

Product details

Screwdown Covers with Jackscrews

Only suitable for metal shell D connectors
Made from black UL94V-0 rated polyester

Supplied with

2 standard jack screws, 2 finger operated jack screws, steel internal cable clamp with side or top cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO PET D Sub Backshell, 50 Way, Strain Relief
€ 4.836Each (In a Pack of 10) (Exc. Vat)