Technical Document
Specifications
Brand
CIFNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
300 x 160 x 1.6mm
Length
300mm
Width
160mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Copper Thickness
35µm
Country of Origin
France
Product details
Copper-tin plated square pad cards
Single-sided copper-tin plated square pad cards.
2.54 mm drilled pitch.
Gap between tracks is 0.54 mm.
Square pads 2 mm x 2 mm.
€ 41.60
€ 41.60 Each (Exc. Vat)
€ 51.58
€ 51.58 Each (inc. VAT)
1
€ 41.60
€ 41.60 Each (Exc. Vat)
€ 51.58
€ 51.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 41.60 |
10 - 19 | € 40.00 |
20 - 49 | € 37.20 |
50+ | € 34.00 |
Technical Document
Specifications
Brand
CIFNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
300 x 160 x 1.6mm
Length
300mm
Width
160mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Copper Thickness
35µm
Country of Origin
France
Product details
Copper-tin plated square pad cards
Single-sided copper-tin plated square pad cards.
2.54 mm drilled pitch.
Gap between tracks is 0.54 mm.
Square pads 2 mm x 2 mm.