Tehnilised dokumendid
Spetsifikatsioonid:
Toote üksikasjad
SMT / DIL adaptor supports
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Teid võib huvitada
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 28 Pin Female SOP to 28 Pin Male DIPBränd: Winslow
€ 26,288tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
CIF 1.27 mm, 2.54 mm Pitch IC Socket Adapter
1
P.O.A.
CIF 1.27 mm, 2.54 mm Pitch IC Socket Adapter
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 28 Pin Female SOP to 28 Pin Male DIPBränd: Winslow
€ 26,288tk (pakis 5) (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Toote üksikasjad
SMT / DIL adaptor supports
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Teid võib huvitada
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 28 Pin Female SOP to 28 Pin Male DIPBränd: Winslow
€ 26,288tk (pakis 5) (ilma käibemaksuta)