Technical Document
Specifications
Brand
CimberioStrainer or Filter
Strainer
Suitable Media
Gas
Connection
1-1/2 in BSPT
Body Material
Brass
Connection Size
1-1/2in
Maximum Working Pressure
20 bar
Thread Standard or Connection Type
BSPT
Working Pressure Range
Maximum of 20 bar
Country of Origin
Italy
Product details
Cast Bronze Y Strainer
Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779
Y Type Strainers
For the efficient removal of contaminant particles in liquid pipelines.
€ 38.40
€ 38.40 Each (Exc. Vat)
€ 46.85
€ 46.85 Each (inc. VAT)
1
€ 38.40
€ 38.40 Each (Exc. Vat)
€ 46.85
€ 46.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 38.40 |
5 - 9 | € 37.20 |
10+ | € 34.70 |
Technical Document
Specifications
Brand
CimberioStrainer or Filter
Strainer
Suitable Media
Gas
Connection
1-1/2 in BSPT
Body Material
Brass
Connection Size
1-1/2in
Maximum Working Pressure
20 bar
Thread Standard or Connection Type
BSPT
Working Pressure Range
Maximum of 20 bar
Country of Origin
Italy
Product details
Cast Bronze Y Strainer
Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779
Y Type Strainers
For the efficient removal of contaminant particles in liquid pipelines.