Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Cinch ConnectorsSeries
73
Length
2.13m
Terminated/Unterminated
Terminated
Shield Type
UTP
Outer Sheath Material
PVC
Sheath Colour
Green
Standards Met
ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568A
Päritoluriik
China
Toote üksikasjad
CAT6 UTP Patch Leads
Cinch Connectivity CAT6 twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Cinch Range
€ 2,95
€ 2,95 tk (ilma käibemaksuta)
€ 3,66
€ 3,66 tk (koos käibemaksuga)
1
€ 2,95
€ 2,95 tk (ilma käibemaksuta)
€ 3,66
€ 3,66 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 2,95 |
10 - 24 | € 2,85 |
25 - 49 | € 2,75 |
50 - 99 | € 2,55 |
100+ | € 2,35 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Cinch ConnectorsSeries
73
Length
2.13m
Terminated/Unterminated
Terminated
Shield Type
UTP
Outer Sheath Material
PVC
Sheath Colour
Green
Standards Met
ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568A
Päritoluriik
China
Toote üksikasjad
CAT6 UTP Patch Leads
Cinch Connectivity CAT6 twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.