Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CinchInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Contact Plating
Gold
Contact Material
Brass
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Toote üksikasjad
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Cinch BNC Range
€ 11,90
€ 11,90 tk (ilma käibemaksuta)
€ 14,76
€ 14,76 tk (koos käibemaksuga)
1
€ 11,90
€ 11,90 tk (ilma käibemaksuta)
€ 14,76
€ 14,76 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 11,90 |
10 - 24 | € 10,70 |
25 - 49 | € 9,50 |
50 - 99 | € 8,30 |
100+ | € 7,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CinchInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Contact Plating
Gold
Contact Material
Brass
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Toote üksikasjad
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.