Technical Document
Specifications
Brand
CinchConverts From Gender
Male
Converts From Type
15 Way D-Sub
Converts To Gender
Female
Converts To Type
15 Way D-Sub
Country of Origin
United Kingdom
Product details
High Spec. Filtered Adaptor
Designed for telecomms to provide EMC and minimise EMI
Integral discrete capacitive elements provide protection against EMI/RFI interference
Incorporates a capacitive substrate
1000pf ceramic capacitor filtration
Provides a plug and socket interface
Includes 4.40 UNC female screwlock
Provides non filtered to filtered I/O system upgrade
Filtered 'D' Adaptors
€ 117.00
€ 117.00 Each (Exc. Vat)
€ 142.74
€ 142.74 Each (inc. VAT)
1
€ 117.00
€ 117.00 Each (Exc. Vat)
€ 142.74
€ 142.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 117.00 |
25 - 74 | € 106.00 |
75 - 199 | € 92.50 |
200 - 399 | € 78.50 |
400+ | € 71.00 |
Technical Document
Specifications
Brand
CinchConverts From Gender
Male
Converts From Type
15 Way D-Sub
Converts To Gender
Female
Converts To Type
15 Way D-Sub
Country of Origin
United Kingdom
Product details
High Spec. Filtered Adaptor
Designed for telecomms to provide EMC and minimise EMI
Integral discrete capacitive elements provide protection against EMI/RFI interference
Incorporates a capacitive substrate
1000pf ceramic capacitor filtration
Provides a plug and socket interface
Includes 4.40 UNC female screwlock
Provides non filtered to filtered I/O system upgrade