Technical Document
Specifications
Voltage Rating
230V ac
Lamp Type
LED
Light Output Colour
White
Intensity
1000mcd
Lamp Base
BA9s
Diameter
10mm
Country of Origin
United Kingdom
€ 6.10
€ 6.10 Each (Exc. Vat)
€ 7.56
€ 7.56 Each (inc. VAT)
CML Innovative Technologies White LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 1000mcd
1
€ 6.10
€ 6.10 Each (Exc. Vat)
€ 7.56
€ 7.56 Each (inc. VAT)
CML Innovative Technologies White LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 1000mcd
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Voltage Rating
230V ac
Lamp Type
LED
Light Output Colour
White
Intensity
1000mcd
Lamp Base
BA9s
Diameter
10mm
Country of Origin
United Kingdom