Colder Products Hose Connector, Straight Threaded Coupling, NPT 1/4in, 8.3 bar

RS tootekood: 138-212Bränd: Colder ProductsTootja Part nr.: PLCD10004
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

1/4in

Hose Connector Type

Threaded Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Thread Standard

NPT

Maximum Working Pressure

8.3 bar

Päritoluriik

United States

Toote üksikasjad

Coupling Body Male Pipe Thread

Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

€ 15,90

€ 15,90 tk (ilma käibemaksuta)

€ 19,72

€ 19,72 tk (koos käibemaksuga)

Colder Products Hose Connector, Straight Threaded Coupling, NPT 1/4in, 8.3 bar

€ 15,90

€ 15,90 tk (ilma käibemaksuta)

€ 19,72

€ 19,72 tk (koos käibemaksuga)

Colder Products Hose Connector, Straight Threaded Coupling, NPT 1/4in, 8.3 bar

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

1/4in

Hose Connector Type

Threaded Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Thread Standard

NPT

Maximum Working Pressure

8.3 bar

Päritoluriik

United States

Toote üksikasjad

Coupling Body Male Pipe Thread

Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.