Comark C48C Thermocouple Digital Thermometer for Food Industry, Industrial Use, K Probe, +1372°C Max, ±0.2 °C Accuracy

RS Stock No.: 288-6340Brand: ComarkManufacturers Part No.: C48C
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+1372°C

Model Number

C48C

Probe Type

K

Thermometer Type

Thermocouple

Best Accuracy

±0.2 °C

Application

Food Industry, Industrial

Distrelec Product Id

30233631

Country of Origin

China

Stock information temporarily unavailable.

€ 189.30

€ 189.30 Each (Exc. Vat)

€ 230.95

€ 230.95 Each (inc. VAT)

Comark C48C Thermocouple Digital Thermometer for Food Industry, Industrial Use, K Probe, +1372°C Max, ±0.2 °C Accuracy

Calibration type

€ 189.30

€ 189.30 Each (Exc. Vat)

€ 230.95

€ 230.95 Each (inc. VAT)

Comark C48C Thermocouple Digital Thermometer for Food Industry, Industrial Use, K Probe, +1372°C Max, ±0.2 °C Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+1372°C

Model Number

C48C

Probe Type

K

Thermometer Type

Thermocouple

Best Accuracy

±0.2 °C

Application

Food Industry, Industrial

Distrelec Product Id

30233631

Country of Origin

China