Comark C9557 Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 7bar

RS Stock No.: 245-1258Brand: ComarkManufacturers Part No.: C9557
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Comark

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

C9557

Intrinsically Safe

No

IP Rating

IP67

Battery Type

9V

Display Type

LCD

Overpressure Maximum

13700mbar

Width

82mm

Length

175mm

Dimensions

175 x 82 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

0 to 30//0 to 100 psi (IP67) Air Pressure Manometers

Both instruments feature a dust and waterproof case to IP67 and can measure positive or negative (vacuum) gauge single input or differential pressures.

Choice of nine displayed scales
Recording and display, in any scale, of max. and min. pressures
Hold facility
Adjustable zero
Transient reading averaging filter
Auto switch off
Accuracy at 23°C: ±0.2
Operating temperature range: 0 to 50°C
Humidity range: 10 to 90%
Dimensions (mm) 175 x 82 x 32, 255g incl. battery

Supplied with

1/8in. BSP pneumatic connectors, 0.6m tubing

Stock information temporarily unavailable.

€ 385.00

€ 385.00 Each (Exc. Vat)

€ 469.70

€ 469.70 Each (inc. VAT)

Comark C9557 Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 7bar

€ 385.00

€ 385.00 Each (Exc. Vat)

€ 469.70

€ 469.70 Each (inc. VAT)

Comark C9557 Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 7bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

C9557

Intrinsically Safe

No

IP Rating

IP67

Battery Type

9V

Display Type

LCD

Overpressure Maximum

13700mbar

Width

82mm

Length

175mm

Dimensions

175 x 82 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

0 to 30//0 to 100 psi (IP67) Air Pressure Manometers

Both instruments feature a dust and waterproof case to IP67 and can measure positive or negative (vacuum) gauge single input or differential pressures.

Choice of nine displayed scales
Recording and display, in any scale, of max. and min. pressures
Hold facility
Adjustable zero
Transient reading averaging filter
Auto switch off
Accuracy at 23°C: ±0.2
Operating temperature range: 0 to 50°C
Humidity range: 10 to 90%
Dimensions (mm) 175 x 82 x 32, 255g incl. battery

Supplied with

1/8in. BSP pneumatic connectors, 0.6m tubing