Comark N2014 Temperature Data Logger, Infrared, 3 Input Channel(s)

RS Stock No.: 433-5928Brand: ComarkManufacturers Part No.: N2014
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Comark

Number Of Input Channels

3

Model Number

N2014

Sensor Type

K, T

Measurement Parameters

Temperature

Interface Type

Infrared

Data Logger Type

Temperature

Maximum Temperature Measurement

+1372 (K) °C, +400 (T) °C, +70 (Thermistor) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3 %

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Number Of Readings Per Channel

5300

Temperature Measurement Resolution

0.2°

Includes

EVSW EV Software, N2000CRU Interface

Battery Life

5 Years

Battery Type

AAA

Alarm

Yes

Country of Origin

Korea, Republic Of

Product details

N2014 Thermocouple Logger

Datalogger kit with multiple temperature sensor inputs. Ideal for many applications including food, pharmaceutical and chemical industries, building services, production processes and heating, ventilating and air conditioning systems

3 external temperature channels: either 1 Comark thermistor probe or up to 3 K type thermocouples (requires N2000ADP/K adaptor)
Wide measurement ranges from -200°C to 1372°C type K; Thermistor -40°C to +70°C
Can also measures & log the ambient temperature around the N2014 on the auxiliary fourth channel via the cold junction compensation temperature sensor built into the separate N2000ADP/K adaptor

Data Logging/Acquisition - Comark Diligence

You may be interested in
Stock information temporarily unavailable.

€ 298.65

€ 298.65 Each (Exc. Vat)

€ 364.35

€ 364.35 Each (inc. VAT)

Comark N2014 Temperature Data Logger, Infrared, 3 Input Channel(s)

€ 298.65

€ 298.65 Each (Exc. Vat)

€ 364.35

€ 364.35 Each (inc. VAT)

Comark N2014 Temperature Data Logger, Infrared, 3 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Comark

Number Of Input Channels

3

Model Number

N2014

Sensor Type

K, T

Measurement Parameters

Temperature

Interface Type

Infrared

Data Logger Type

Temperature

Maximum Temperature Measurement

+1372 (K) °C, +400 (T) °C, +70 (Thermistor) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3 %

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Number Of Readings Per Channel

5300

Temperature Measurement Resolution

0.2°

Includes

EVSW EV Software, N2000CRU Interface

Battery Life

5 Years

Battery Type

AAA

Alarm

Yes

Country of Origin

Korea, Republic Of

Product details

N2014 Thermocouple Logger

Datalogger kit with multiple temperature sensor inputs. Ideal for many applications including food, pharmaceutical and chemical industries, building services, production processes and heating, ventilating and air conditioning systems

3 external temperature channels: either 1 Comark thermistor probe or up to 3 K type thermocouples (requires N2000ADP/K adaptor)
Wide measurement ranges from -200°C to 1372°C type K; Thermistor -40°C to +70°C
Can also measures & log the ambient temperature around the N2014 on the auxiliary fourth channel via the cold junction compensation temperature sensor built into the separate N2000ADP/K adaptor

Data Logging/Acquisition - Comark Diligence

You may be interested in