COMMSCOPE Male RJ11 Modular Plug Connector, Cable Mount

RS tootekood: 144-4748Bränd: COMMSCOPETootja Part nr.: 5-641335-3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P4C

Orientation

Straight

Length

9.76mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO Male RJ11 Connector, Cable Mount Straight 1 Port 6P4C -Way
€ 0,707tk (pakis 100) (ilma käibemaksuta)

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

COMMSCOPE Male RJ11 Modular Plug Connector, Cable Mount

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

COMMSCOPE Male RJ11 Modular Plug Connector, Cable Mount

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO Male RJ11 Connector, Cable Mount Straight 1 Port 6P4C -Way
€ 0,707tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P4C

Orientation

Straight

Length

9.76mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO Male RJ11 Connector, Cable Mount Straight 1 Port 6P4C -Way
€ 0,707tk (pakis 100) (ilma käibemaksuta)