Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ComputronicInput Voltage
210 → 250V ac
Output Voltage
5V dc
Output Current
1A
Embedded
Yes
Number of Outputs
1
Power Rating
5W
Length
88.9mm
Width
63.5mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
1mV ac
Minimum Temperature
0°C
Weight
500g
Maximum Temperature
+40°C
Päritoluriik
United Kingdom
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ComputronicInput Voltage
210 → 250V ac
Output Voltage
5V dc
Output Current
1A
Embedded
Yes
Number of Outputs
1
Power Rating
5W
Length
88.9mm
Width
63.5mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
1mV ac
Minimum Temperature
0°C
Weight
500g
Maximum Temperature
+40°C
Päritoluriik
United Kingdom