Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ConinversNumber Of Contacts
9
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
20A
Body Orientation
Straight
Voltage Rating
300 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Päritoluriik
Germany
Teid võib huvitada
Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA SeriesBränd: Phoenix Contact
€ 42,28tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Coninvers Circular Connector, 9 Contacts, Cable Mount, Male
1
P.O.A.
Coninvers Circular Connector, 9 Contacts, Cable Mount, Male
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA SeriesBränd: Phoenix Contact
€ 42,28tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ConinversNumber Of Contacts
9
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
20A
Body Orientation
Straight
Voltage Rating
300 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Päritoluriik
Germany
Teid võib huvitada
Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA SeriesBränd: Phoenix Contact
€ 42,28tk (ilma käibemaksuta)