Technical Document
Specifications
Brand
ContactumExternal Height
300 mm
External Width
250 mm
External Depth
200mm
Body Material
Galvanised Steel
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
Yes
Colour
Grey
RAL Code
RAL 7032
External Mounting Type
Bracket
Standards Met
IEC 60529, IEC 62208, IEC 62262
Country of Origin
United Arab Emirates
€ 115.00
€ 115.00 Each (Exc. Vat)
€ 140.30
€ 140.30 Each (inc. VAT)
1
€ 115.00
€ 115.00 Each (Exc. Vat)
€ 140.30
€ 140.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContactumExternal Height
300 mm
External Width
250 mm
External Depth
200mm
Body Material
Galvanised Steel
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
Yes
Colour
Grey
RAL Code
RAL 7032
External Mounting Type
Bracket
Standards Met
IEC 60529, IEC 62208, IEC 62262
Country of Origin
United Arab Emirates