Contico Plastic Transit Case, 190 x 406 x 305mm

RS tootekood: 158-3275Bränd: ConticoTootja Part nr.: CC240BK-1RS
Kuva kõik kategoorias Transit Cases

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Contico

Material

Structural Foam

External Height

190 mm

External Width

406 mm

External Depth

305mm

External Dimensions

190 x 406 x 305mm

Foam

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

Toote üksikasjad

Utility Transit Case

A rugged structural foam (which has a higher stiffness-to-weight ratio than steel) lightweight yet durable utility/equipment case. The case features solid foam in the lid with solid foam in the base allowing the foam to be cut to a particular requirement; two front catches and two hasps for security. The case is ideal for electronic equipment, specialist tools, cameras etc.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Contico Plastic Transit Case, 190 x 406 x 305mm

P.O.A.

Contico Plastic Transit Case, 190 x 406 x 305mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Contico

Material

Structural Foam

External Height

190 mm

External Width

406 mm

External Depth

305mm

External Dimensions

190 x 406 x 305mm

Foam

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

Toote üksikasjad

Utility Transit Case

A rugged structural foam (which has a higher stiffness-to-weight ratio than steel) lightweight yet durable utility/equipment case. The case features solid foam in the lid with solid foam in the base allowing the foam to be cut to a particular requirement; two front catches and two hasps for security. The case is ideal for electronic equipment, specialist tools, cameras etc.

Teid võib huvitada