Contitech Armorvin HNA PVC, Hose Pipe, 75mm ID, 89mm OD, Clear, 10m

RS Stock No.: 125-8576Brand: ContitechManufacturers Part No.: 9130400750010
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

75mm

Outer Diameter

89mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

2 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin HNA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Bend Radius

200mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

You may be interested in
Stock information temporarily unavailable.

€ 730.00

€ 730.00 Each (Exc. Vat)

€ 890.60

€ 890.60 Each (inc. VAT)

Contitech Armorvin HNA PVC, Hose Pipe, 75mm ID, 89mm OD, Clear, 10m

€ 730.00

€ 730.00 Each (Exc. Vat)

€ 890.60

€ 890.60 Each (inc. VAT)

Contitech Armorvin HNA PVC, Hose Pipe, 75mm ID, 89mm OD, Clear, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

75mm

Outer Diameter

89mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

2 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin HNA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Bend Radius

200mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

You may be interested in