Contitech Drive Belt, belt section XPA, 907mm Length

RS Stock No.: 687-7875Brand: ContitechManufacturers Part No.: XPA907
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

925mm

Datum Length

907mm

Inside Length

862mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

907mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in

€ 14.10

€ 14.10 Each (Exc. Vat)

€ 17.48

€ 17.48 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 907mm Length

€ 14.10

€ 14.10 Each (Exc. Vat)

€ 17.48

€ 17.48 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 907mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 14.10
5 - 9€ 13.50
10 - 24€ 13.20
25+€ 13.00
You may be interested in

Technical Document

Specifications

Belt Section

XPA

Outer Length

925mm

Datum Length

907mm

Inside Length

862mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

907mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in