Technical Document
Specifications
Brand
Cornell-DubilierSeries
Q
Capacitance
500nF
Voltage
250 V ac, 600V dc
Resistance
100Ω
Mounting Type
Through Hole
Dielectric
Metallised Polyester
Number of Elements
1
Capacitance Tolerance
±20%
Resistance Tolerance
±10%
Dimensions
37 x 15 x 30mm
Height
30mm
Depth
15mm
Length
37mm
Operating Temperature Range
-55 °C → +85 °C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Cornell-Dubilier Q/QRL Series
Professional range of Cornell-Dubilier metalized capacitors from the Q/QRL series.
Radial
Coated with flame retardant epoxy
Metalized 85°C
€ 14.60
€ 14.60 Each (Exc. Vat)
€ 17.81
€ 17.81 Each (inc. VAT)
1
€ 14.60
€ 14.60 Each (Exc. Vat)
€ 17.81
€ 17.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 14.60 |
5 - 9 | € 13.80 |
10 - 24 | € 13.00 |
25+ | € 12.20 |
Technical Document
Specifications
Brand
Cornell-DubilierSeries
Q
Capacitance
500nF
Voltage
250 V ac, 600V dc
Resistance
100Ω
Mounting Type
Through Hole
Dielectric
Metallised Polyester
Number of Elements
1
Capacitance Tolerance
±20%
Resistance Tolerance
±10%
Dimensions
37 x 15 x 30mm
Height
30mm
Depth
15mm
Length
37mm
Operating Temperature Range
-55 °C → +85 °C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Cornell-Dubilier Q/QRL Series
Professional range of Cornell-Dubilier metalized capacitors from the Q/QRL series.
Radial
Coated with flame retardant epoxy