Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Cornell-DubilierSeries
CD19
Capacitance
2nF
Voltage
500V dc
Dimensions
17 x 6.1 x 13.5mm
Lead Pitch
8.7mm
Tolerance
±5%
Depth
6.1mm
Height
13.5mm
Length
17mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Terminal Type
Radial
Capacitor Family
Mica
Toote üksikasjad
Cornell-Dubilier CD19 Series
Cornell-Dubilier CD19 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD19 series dipped silvered mica capacitors are designed for timing and close tolerance applications.
Radial Dipped
€ 6,90
€ 6,90 tk (ilma käibemaksuta)
€ 8,56
€ 8,56 tk (koos käibemaksuga)
1
€ 6,90
€ 6,90 tk (ilma käibemaksuta)
€ 8,56
€ 8,56 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Cornell-DubilierSeries
CD19
Capacitance
2nF
Voltage
500V dc
Dimensions
17 x 6.1 x 13.5mm
Lead Pitch
8.7mm
Tolerance
±5%
Depth
6.1mm
Height
13.5mm
Length
17mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Terminal Type
Radial
Capacitor Family
Mica
Toote üksikasjad
Cornell-Dubilier CD19 Series
Cornell-Dubilier CD19 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD19 series dipped silvered mica capacitors are designed for timing and close tolerance applications.