Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CoselOutput Voltage
28V dc
Input Voltage Range
200 → 400 V dc
Power Rating
50.4W
Input Voltage Nominal
280 V dc
Output Current
1.8A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
25.2 → 30.8V
Isolation Voltage
3 kV ac, 500V dc
Width
37.3mm
Depth
12.7mm
Length
58.4mm
Series
DHS
Load Regulation
56mV
Maximum Temperature
+100°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1
Minimum Temperature
-40°C
Efficiency
82%
Päritoluriik
Japan
Toote üksikasjad
DHS Series
The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty
Cosel Isolated DC-DC Converters
€ 119,00
€ 119,00 tk (ilma käibemaksuta)
€ 147,56
€ 147,56 tk (koos käibemaksuga)
1
€ 119,00
€ 119,00 tk (ilma käibemaksuta)
€ 147,56
€ 147,56 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 119,00 |
5 - 9 | € 116,00 |
10 - 24 | € 113,00 |
25 - 49 | € 111,00 |
50+ | € 109,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CoselOutput Voltage
28V dc
Input Voltage Range
200 → 400 V dc
Power Rating
50.4W
Input Voltage Nominal
280 V dc
Output Current
1.8A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
25.2 → 30.8V
Isolation Voltage
3 kV ac, 500V dc
Width
37.3mm
Depth
12.7mm
Length
58.4mm
Series
DHS
Load Regulation
56mV
Maximum Temperature
+100°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1
Minimum Temperature
-40°C
Efficiency
82%
Päritoluriik
Japan
Toote üksikasjad
DHS Series
The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty