Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 18 → 36 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min

RS tootekood: 171-5184Bränd: CoselTootja Part nr.: MGS102412
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10.8W

Input Voltage Nominal

24 V dc

Output Current

900mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 31,80

€ 31,80 tk (ilma käibemaksuta)

€ 38,80

€ 38,80 tk (koos käibemaksuga)

Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 18 → 36 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min

€ 31,80

€ 31,80 tk (ilma käibemaksuta)

€ 38,80

€ 38,80 tk (koos käibemaksuga)

Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 18 → 36 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 31,80
5 - 9€ 30,80
10 - 24€ 30,20
25 - 49€ 29,50
50+€ 28,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10.8W

Input Voltage Nominal

24 V dc

Output Current

900mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more