Cosel MG DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C Min

RS tootekood: 828-8302Bränd: CoselTootja Part nr.: MGS301212
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

9.9mm

Series

MG

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Päritoluriik

Japan

Toote üksikasjad

MGS Series, 15W Single Output DC-DC Converters

The MGS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGS isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.

Approvals

UL, C-UL, TÜV, CE

Standards

UL-60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 52,50

€ 52,50 tk (ilma käibemaksuta)

€ 65,10

€ 65,10 tk (koos käibemaksuga)

Cosel MG DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C Min

€ 52,50

€ 52,50 tk (ilma käibemaksuta)

€ 65,10

€ 65,10 tk (koos käibemaksuga)

Cosel MG DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 52,50
5 - 9€ 51,00
10 - 24€ 49,90
25 - 49€ 48,90
50+€ 47,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

9.9mm

Series

MG

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Päritoluriik

Japan

Toote üksikasjad

MGS Series, 15W Single Output DC-DC Converters

The MGS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGS isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.

Approvals

UL, C-UL, TÜV, CE

Standards

UL-60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more