Cosel MGS DC-DC Converter, 12V dc/ 2.5A Output, 18 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS tootekood: 130-9379Bränd: CoselTootja Part nr.: MGS302412-R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 61,00

€ 61,00 tk (ilma käibemaksuta)

€ 75,64

€ 75,64 tk (koos käibemaksuga)

Cosel MGS DC-DC Converter, 12V dc/ 2.5A Output, 18 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 61,00

€ 61,00 tk (ilma käibemaksuta)

€ 75,64

€ 75,64 tk (koos käibemaksuga)

Cosel MGS DC-DC Converter, 12V dc/ 2.5A Output, 18 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 61,00
5 - 9€ 59,00
10 - 24€ 58,00
25 - 49€ 56,50
50+€ 55,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more